



AD8582ANZ | |
|---|---|
DigiKey Part Number | AD8582ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8582ANZ |
Description | IC DAC 12BIT 24-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD8582ANZ Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.75, ±0.75 |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 16µs (Typ) | Package / Case 24-DIP (0.300", 7.62mm) |
Output Type Voltage - Buffered | Supplier Device Package 24-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5687RBRUZ | Analog Devices Inc. | 90 | 505-AD5687RBRUZ-ND | 7,63000 € | Similar |
| AD5697RBRUZ | Analog Devices Inc. | 1.508 | 505-AD5697RBRUZ-ND | 7,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,22000 € | 54,22 € |
| 15 | 43,67333 € | 655,10 € |
| 30 | 42,03567 € | 1.261,07 € |
| 105 | 39,77524 € | 4.176,40 € |
| Unit Price without VAT: | 54,22000 € |
|---|---|
| Unit Price with VAT: | 64,52180 € |

