
AD8574TRUZ-EP-RL | |
|---|---|
DigiKey Part Number | 505-AD8574TRUZ-EP-RLTR-ND - Tape & Reel (TR) 505-AD8574TRUZ-EP-RLCT-ND - Cut Tape (CT) 505-AD8574TRUZ-EP-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8574TRUZ-EP-RL |
Description | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8574TRUZ-EP-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 850µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,63000 € | 17,63 € |
| 10 | 14,07500 € | 140,75 € |
| 25 | 13,18840 € | 329,71 € |
| 100 | 12,75210 € | 1.275,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 10,99564 € | 27.489,10 € |
| Unit Price without VAT: | 17,63000 € |
|---|---|
| Unit Price with VAT: | 20,97970 € |


