Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8574ARUZ-REEL

DigiKey Part Number
505-AD8574ARUZ-REELTR-ND - Tape & Reel (TR)
505-AD8574ARUZ-REELCT-ND - Cut Tape (CT)
505-AD8574ARUZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8574ARUZ-REEL
Description
IC OPAMP ZER-DRIFT 4CIRC 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8574ARUZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
1 nA
Voltage - Input Offset
1 µV
Current - Supply
850µA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.927
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,35000 €9,35 €
107,30900 €73,09 €
256,80080 €170,02 €
1006,35620 €635,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,54300 €13.857,50 €
Manufacturers Standard Package
Unit Price without VAT:9,35000 €
Unit Price with VAT:11,12650 €