Direct
Similar
Similar

AD8574ARU | |
|---|---|
DigiKey Part Number | AD8574ARU-ND |
Manufacturer | |
Manufacturer Product Number | AD8574ARU |
Description | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8574ARU Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 850µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8574ARUZ | Analog Devices Inc. | 189 | AD8574ARUZ-ND | 10,75000 € | Direct |
| ADA4522-4ARUZ | Analog Devices Inc. | 0 | 505-ADA4522-4ARUZ-ND | 10,72000 € | Similar |
| OPA4348AID | Rochester Electronics, LLC | 28.963 | 2156-OPA4348AID-ND | 1,64000 € | Similar |



