
AD8571ARZ-REEL7 | |
---|---|
DigiKey Part Number | AD8571ARZ-REEL7TR-ND - Tape & Reel (TR) AD8571ARZ-REEL7CT-ND - Cut Tape (CT) AD8571ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8571ARZ-REEL7 |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8571ARZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 850µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,84000 € | 4,84 € |
10 | 3,17300 € | 31,73 € |
25 | 2,73920 € | 68,48 € |
100 | 2,24810 € | 224,81 € |
250 | 2,00712 € | 501,78 € |
500 | 1,85886 € | 929,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,80138 € | 1.801,38 € |
Unit Price without VAT: | 4,84000 € |
---|---|
Unit Price with VAT: | 5,75960 € |