Direct

AD8564AR-REEL | |
|---|---|
DigiKey Part Number | AD8564AR-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8564AR-REEL |
Description | IC COMPARATOR 4 GEN PUR 16SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, TTL 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8564AR-REEL Models |
Category | Current - Quiescent (Max) 14mA, 14mA, 7mA |
Manufacturer Analog Devices Inc. | CMRR, PSRR (Typ) 85dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 9.8ns |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type CMOS, TTL | Supplier Device Package 16-SOIC |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
Current - Input Bias (Max) 4µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8564ARZ-REEL | Analog Devices Inc. | 0 | AD8564ARZ-REELTR-ND | 7,11836 € | Direct |


