
AD8561ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8561ARZ-REEL7TR-ND - Tape & Reel (TR) AD8561ARZ-REEL7CT-ND - Cut Tape (CT) AD8561ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8561ARZ-REEL7 |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Complementary, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8561ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Complementary, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 10V, ±1.5V ~ 5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 6µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 6mA, 3.3mA, 5.5mA | |
CMRR, PSRR (Typ) | 85dB CMRR, 65dB PSRR | |
Propagation Delay (Max) | 9.8ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,81000 € | 6,81 € |
| 10 | 4,55900 € | 45,59 € |
| 25 | 3,97160 € | 99,29 € |
| 100 | 3,30680 € | 330,68 € |
| 250 | 2,98048 € | 745,12 € |
| 500 | 2,87180 € | 1.435,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,87180 € | 2.871,80 € |
| Unit Price without VAT: | 6,81000 € |
|---|---|
| Unit Price with VAT: | 8,10390 € |


