
AD8557ARZ | |
|---|---|
DigiKey Part Number | AD8557ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8557ARZ |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8557ARZ Models |
Category | Current - Supply 1.8mA |
Mfr | Current - Output / Channel 55 mA |
Series | Voltage - Supply Span (Min) 2.7 V |
Packaging Tube | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 18 nA | Base Product Number |
Voltage - Input Offset 2 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,19000 € | 7,19 € |
| 10 | 5,57400 € | 55,74 € |
| 98 | 4,73000 € | 463,54 € |
| 196 | 4,56372 € | 894,49 € |
| 294 | 4,48058 € | 1.317,29 € |
| 588 | 4,35852 € | 2.562,81 € |
| 1.078 | 4,26962 € | 4.602,65 € |
| Unit Price without VAT: | 7,19000 € |
|---|---|
| Unit Price with VAT: | 8,55610 € |

