Similar



AD8557ACPZ-R2 | |
|---|---|
DigiKey Part Number | AD8557ACPZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8557ACPZ-R2 |
Description | IC OPAMP ZER-DRIFT 1CIRC 16LFCSP |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8557ACPZ-R2 Models |
Category | Current - Supply 1.8mA |
Mfr | Current - Output / Channel 55 mA |
Series | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 5.5 V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VQFN Exposed Pad, CSP |
Gain Bandwidth Product 2 MHz | Supplier Device Package 16-LFCSP-VQ (4x4) |
Current - Input Bias 18 nA | Base Product Number |
Voltage - Input Offset 2 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8557ARZ-REEL7 | Analog Devices Inc. | 1.426 | AD8557ARZ-REEL7CT-ND | 7,19000 € | Similar |


