
AD8556CP-EBZ | |
|---|---|
DigiKey Part Number | AD8556CP-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8556CP-EBZ |
Description | EVAL BOARD FOR AD8556 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8556 DigiTrim® 1 - Single Channels per IC Chopper (Zero-Drift) Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Slew Rate 1.2V/µs |
Manufacturer Analog Devices Inc. | Gain Bandwidth Product 2MHz |
Series | Current - Output / Channel 10mA |
Packaging Box | Current - Supply (Main IC) 2mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 4.5V ~ 5.5V |
Channels per IC 1 - Single | Utilized IC / Part AD8556 |
Amplifier Type Chopper (Zero-Drift) | Contents Board(s) |
Output Type Single-Ended | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,20000 € | 284,20 € |
| Unit Price without VAT: | 284,20000 € |
|---|---|
| Unit Price with VAT: | 338,19800 € |



