AD8512AR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 171
Unit Price: 4,82000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.134
Unit Price: 5,06000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 433
Unit Price: 8,24000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.977
Unit Price: 8,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.331
Unit Price: 7,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.584
Unit Price: 7,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 429
Unit Price: 11,19000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,52617 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 684
Unit Price: 13,07000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,71805 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 9
Unit Price: 6,27000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.270
Unit Price: 0,96000 €
Datasheet

Similar


STMicroelectronics
In Stock: 18.511
Unit Price: 0,60000 €
Datasheet

Similar


STMicroelectronics
In Stock: 33.395
Unit Price: 0,36000 €
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8512AR

DigiKey Part Number
AD8512AR-ND
Manufacturer
Manufacturer Product Number
AD8512AR
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8512AR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
20V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
25 pA
Voltage - Input Offset
100 µV
Current - Supply
2.2mA (x2 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types