Similar

AD8502ARJZ-R2 | |
|---|---|
DigiKey Part Number | AD8502ARJZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8502ARJZ-R2 |
Description | IC CMOS 2 CIRCUIT SOT23-8 |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD8502ARJZ-R2 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 750nA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 5 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.004V/µs | Package / Case SOT-23-8 |
Gain Bandwidth Product 7 kHz | Supplier Device Package SOT-23-8 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4471EKA+T | Analog Devices Inc./Maxim Integrated | 16.802 | MAX4471EKA+TCT-ND | 2,80000 € | Similar |



