
AD8496-EVALZ | |
|---|---|
DigiKey Part Number | 505-AD8496-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8496-EVALZ |
Description | EVAL BOARD FOR AD8496 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8496 - 1 - Single Channels per IC Thermocouple Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Thermocouple | |
Output Type | Single-Ended | |
Slew Rate | - | |
-3db Bandwidth | 31kHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 7mA | |
Current - Supply (Main IC) | 180µA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 36V, ±2.7V ~ 18V | |
Utilized IC / Part | AD8496 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,51000 € | 77,51 € |
| Unit Price without VAT: | 77,51000 € |
|---|---|
| Unit Price with VAT: | 92,23690 € |

