
AD8494CRMZ-R7 | |
|---|---|
DigiKey Part Number | AD8494CRMZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8494CRMZ-R7 |
Description | IC THRMOCPLE COLD JNC COMP 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermocouple Amplifier IC Differential Input Analog Output 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8494CRMZ-R7 Models |
Category | Output Type Analog |
Manufacturer Analog Devices Inc. | Current - Supply 250 µA |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 50°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Type Thermocouple Amplifier | Supplier Device Package 8-MSOP |
Input Type Differential | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,61921 € | 6.619,21 € |
| Unit Price without VAT: | 6,61921 € |
|---|---|
| Unit Price with VAT: | 7,87686 € |


