Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8476BRMZ

DigiKey Part Number
505-AD8476BRMZ-ND
Manufacturer
Manufacturer Product Number
AD8476BRMZ
Description
IC OPAMP DIFF 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8476BRMZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential, Rail-to-Rail
Slew Rate
10V/µs
-3db Bandwidth
5 MHz
Current - Supply
330µA
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
18 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.854
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,39000 €7,39 €
105,73800 €57,38 €
505,07600 €253,80 €
1004,87070 €487,07 €
2504,65396 €1.163,49 €
5004,52334 €2.261,67 €
1.0004,41579 €4.415,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,39000 €
Unit Price with VAT:8,79410 €