16 LFCSP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8476BCPZ-WP

DigiKey Part Number
AD8476BCPZ-WP-ND
Manufacturer
Manufacturer Product Number
AD8476BCPZ-WP
Description
IC OPAMP DIFF 1 CIRCUIT 16LFCSP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential, Rail-to-Rail 16-LFCSP-WQ (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD8476BCPZ-WP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential, Rail-to-Rail
Slew Rate
10V/µs
-3db Bandwidth
5 MHz
Current - Supply
330µA
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
18 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-WQ (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1004,04210 €404,21 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,04210 €
Unit Price with VAT:4,81010 €