
AD8469WBRMZ | |
|---|---|
DigiKey Part Number | 505-AD8469WBRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8469WBRMZ |
Description | IC COMPARATOR 1 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, TTL 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8469WBRMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 3mV @ 2.5V | |
Current - Input Bias (Max) | 0.4µA @ 2.5V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 800µA | |
CMRR, PSRR (Typ) | 50dB CMRR, 50dB PSRR | |
Propagation Delay (Max) | 40ns | |
Hysteresis | 100µV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,84300 € | 18,43 € |
| 50 | 1,59200 € | 79,60 € |
| 100 | 1,51440 € | 151,44 € |
| 250 | 1,43244 € | 358,11 € |
| 500 | 1,38306 € | 691,53 € |
| 1.000 | 1,34239 € | 1.342,39 € |
| 2.500 | 1,29947 € | 3.248,67 € |
| 5.000 | 1,27360 € | 6.368,00 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

