
AD8468WBKSZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8468WBKSZ-R7TR-ND - Tape & Reel (TR) 505-AD8468WBKSZ-R7CT-ND - Cut Tape (CT) 505-AD8468WBKSZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8468WBKSZ-R7 |
Description | IC COMPARATOR 1 GEN PUR SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, TTL SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD8468WBKSZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 2.5V | |
Current - Input Bias (Max) | 0.4µA @ 2.5V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 1.3mA | |
CMRR, PSRR (Typ) | 45dB CMRR, 50dB PSRR | |
Propagation Delay (Max) | 60ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,15400 € | 21,54 € |
| 25 | 1,84120 € | 46,03 € |
| 100 | 1,48750 € | 148,75 € |
| 250 | 1,31372 € | 328,43 € |
| 500 | 1,20686 € | 603,43 € |
| 1.000 | 1,11736 € | 1.117,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,07963 € | 3.238,89 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |




