AD8452 - Analog Front End (AFE) Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD8452 - Analog Front End (AFE) Interface Evaluation Board
Analog Devices: Battery Formation & Test Capabilities
AD8452 Battery Formation and Test

AD8452-EVALZ

DigiKey Part Number
AD8452-EVALZ-ND
Manufacturer
Manufacturer Product Number
AD8452-EVALZ
Description
EVAL BOARD FOR AD8452
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD8452 - Analog Front End (AFE) Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
Analog Front End (AFE)
Embedded
-
Utilized IC / Part
AD8452
Primary Attributes
-
Secondary Attributes
On-Board Test Points
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1298,50000 €298,50 €
Manufacturers Standard Package
Unit Price without VAT:298,50000 €
Unit Price with VAT:355,21500 €