



AD8451ASTZ | |
|---|---|
DigiKey Part Number | 505-AD8451ASTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8451ASTZ |
Description | IC AFE 2 CHAN 80LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE Bit 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD8451ASTZ Models |
Category | Voltage - Supply, Digital 3V ~ 5V |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tray | Package / Case 80-LQFP |
Part Status Active | Supplier Device Package 80-LQFP (14x14) |
Number of Channels 2 | Base Product Number |
Voltage - Supply, Analog 5V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 € | 13,86 € |
| 10 | 10,97900 € | 109,79 € |
| 90 | 9,51789 € | 856,61 € |
| 180 | 9,21494 € | 1.658,69 € |
| 270 | 9,06330 € | 2.447,09 € |
| 540 | 8,84078 € | 4.774,02 € |
| Unit Price without VAT: | 13,86000 € |
|---|---|
| Unit Price with VAT: | 16,49340 € |


