


AD8451ASTZ-RL | |
|---|---|
DigiKey Part Number | 505-AD8451ASTZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8451ASTZ-RL |
Description | IC AFE 2 CHAN 80LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE Bit 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD8451ASTZ-RL Models |
Category | Voltage - Supply, Digital 3V ~ 5V |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 80-LQFP |
Part Status Active | Supplier Device Package 80-LQFP (14x14) |
Number of Channels 2 | Base Product Number |
Voltage - Supply, Analog 5V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,67631 € | 8.676,31 € |
| Unit Price without VAT: | 8,67631 € |
|---|---|
| Unit Price with VAT: | 10,32481 € |

