
AD844AQ | |
|---|---|
DigiKey Part Number | AD844AQ-ND |
Manufacturer | |
Manufacturer Product Number | AD844AQ |
Description | IC OPAMP CFA 1 CIRCUIT 8CERDIP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD844AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2000V/µs | |
-3db Bandwidth | 60 MHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 6.5mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CERDIP | |
Base Product Number |


