


AD8436BRQZ-R7 | |
|---|---|
DigiKey Part Number | AD8436BRQZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8436BRQZ-R7 |
Description | IC RMS TO DC CONVERTER 20QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RMS to DC Converter 20-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8436BRQZ-R7 Models |
Category | Voltage - Supply ±2.4V ~ 18V, 4.8V ~ 36V |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 20-QSOP |
Current - Supply 325 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,24537 € | 14.245,37 € |
| Unit Price without VAT: | 14,24537 € |
|---|---|
| Unit Price with VAT: | 16,95199 € |


