RMS to DC Converter 20-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RMS to DC Converter 20-LFCSP (4x4)
Introducing Power by Linear

AD8436BCPZ-R7

DigiKey Part Number
AD8436BCPZ-R7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8436BCPZ-R7
Description
IC RMS TO DC CONVERTER 20LFCSP
Customer Reference
Detailed Description
RMS to DC Converter 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD8436BCPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
±2.4V ~ 18V, 4.8V ~ 36V
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
20-WFQFN Exposed Pad, CSP
Part Status
Obsolete
Supplier Device Package
20-LFCSP (4x4)
Current - Supply
325 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types