AD8432ACPZ-RL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 665
Unit Price: 3,69000 €
Datasheet
RF Amplifier IC Voltage Feedback 200MHz 24-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8432ACPZ-RL

DigiKey Part Number
AD8432ACPZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8432ACPZ-RL
Description
IC RF AMP VFB 200MHZ 24LFCSP
Customer Reference
Detailed Description
RF Amplifier IC Voltage Feedback 200MHz 24-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD8432ACPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
200MHz
P1dB
7.7dBm
Gain
24.08dB
Noise Figure
2.8dB
RF Type
Voltage Feedback
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
24mA
Test Frequency
10MHz
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types