
AD8422ACPZ-RL | |
|---|---|
DigiKey Part Number | 505-AD8422ACPZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8422ACPZ-RL |
Description | IC INST AMP 1 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8422ACPZ-RL Models |
Category | Voltage - Input Offset 70 µV |
Mfr | Current - Supply 300µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 4.6 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.8V/µs | Package / Case 8-WDFN Exposed Pad, CSP |
-3db Bandwidth 2.2 MHz | Supplier Device Package 8-LFCSP (3x3) |
Current - Input Bias 500 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,69211 € | 18.460,55 € |
| Unit Price without VAT: | 3,69211 € |
|---|---|
| Unit Price with VAT: | 4,39361 € |











