
AD8421TRMZ-EP-R7 | |
|---|---|
DigiKey Part Number | 505-AD8421TRMZ-EP-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8421TRMZ-EP-R7 |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8421TRMZ-EP-R7 Models |
Category | Current - Supply 2mA |
Mfr | Current - Output / Channel 65 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 35V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 10 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 nA | Base Product Number |
Voltage - Input Offset 70 µV |


