
AD8421BRZ-R7 | |
|---|---|
DigiKey Part Number | AD8421BRZ-R7TR-ND - Tape & Reel (TR) AD8421BRZ-R7CT-ND - Cut Tape (CT) AD8421BRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8421BRZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8421BRZ-R7 Models |
Category | Current - Supply 2mA |
Mfr | Current - Output / Channel 65 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 35V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 100 pA | Base Product Number |
Voltage - Input Offset 25 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,31000 € | 12,31 € |
| 10 | 9,70800 € | 97,08 € |
| 25 | 9,05880 € | 226,47 € |
| 100 | 8,34490 € | 834,49 € |
| 250 | 8,33636 € | 2.084,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,63089 € | 7.630,89 € |
| Unit Price without VAT: | 12,31000 € |
|---|---|
| Unit Price with VAT: | 14,64890 € |


