
AD8421ARMZ-RL | |
|---|---|
DigiKey Part Number | 505-AD8421ARMZ-RLTR-ND - Tape & Reel (TR) 505-AD8421ARMZ-RLCT-ND - Cut Tape (CT) 505-AD8421ARMZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8421ARMZ-RL |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8421ARMZ-RL Models |
Category | Current - Supply 2mA |
Mfr | Current - Output / Channel 65 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 35V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 10 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 nA | Base Product Number |
Voltage - Input Offset 60 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 € | 6,53 € |
| 10 | 5,04300 € | 50,43 € |
| 25 | 4,67200 € | 116,80 € |
| 100 | 4,26380 € | 426,38 € |
| 250 | 4,14812 € | 1.037,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,73617 € | 11.208,51 € |
| Unit Price without VAT: | 6,53000 € |
|---|---|
| Unit Price with VAT: | 7,77070 € |









