Current Sense Amplifier 1 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8417WHRMZ-RL

DigiKey Part Number
505-AD8417WHRMZ-RLTR-ND - Tape & Reel (TR)
505-AD8417WHRMZ-RLCT-ND - Cut Tape (CT)
505-AD8417WHRMZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8417WHRMZ-RL
Description
IC CURRENT SENSE 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8417WHRMZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
4.1mA
Mfr
Voltage - Supply Span (Min)
2.7 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
5.5 V
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Amplifier Type
Grade
Automotive
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
250 kHz
Supplier Device Package
8-MSOP
Current - Input Bias
130 µA
Base Product Number
Voltage - Input Offset
200 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 793
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,11000 €4,11 €
103,12600 €31,26 €
252,88000 €72,00 €
1002,60890 €260,89 €
2502,47972 €619,93 €
5002,40180 €1.200,90 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,25854 €6.775,62 €
Manufacturers Standard Package
Unit Price without VAT:4,11000 €
Unit Price with VAT:4,89090 €