
AD8410ARM-EVALZ | |
|---|---|
DigiKey Part Number | 505-AD8410ARM-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8410ARM-EVALZ |
Description | EVAL BOARD FOR AD8410A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8410A - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Slew Rate 10V/µs |
Manufacturer Analog Devices Inc. | -3db Bandwidth 2.2MHz |
Packaging Box | Current - Supply (Main IC) 7.8mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 2.9V ~ 5.5V |
Channels per IC 1 - Single | Utilized IC / Part AD8410A |
Amplifier Type Current Sense | Contents Board(s) |
Output Type Single-Ended | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,58000 € | 26,58 € |
| Unit Price without VAT: | 26,58000 € |
|---|---|
| Unit Price with VAT: | 31,63020 € |


