Digital Potentiometer 50k Ohm 4 Circuit 256 Taps SPI Interface 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 50k Ohm 4 Circuit 256 Taps SPI Interface 24-SOIC
High Speed Converters by Analog Devices

AD8403ARZ50

DigiKey Part Number
AD8403ARZ50-ND
Manufacturer
Manufacturer Product Number
AD8403ARZ50
Description
IC DIG POT 50K 24-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 4 Circuit 256 Taps SPI Interface 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8403ARZ50 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
4
Number of Taps
256
Resistance (Ohms)
50k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
Cascade Pin
Tolerance
±30%
Temperature Coefficient (Typ)
500ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
24-SOIC
Package / Case
24-SOIC (0.295", 7.50mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,64000 €8,64 €
106,74200 €67,42 €
316,17097 €191,30 €
1245,67895 €704,19 €
2795,46832 €1.525,66 €
5275,33361 €2.810,81 €
1.0235,21656 €5.336,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,64000 €
Unit Price with VAT:10,28160 €