


AD8403ARZ100 | |
|---|---|
DigiKey Part Number | AD8403ARZ100-ND |
Manufacturer | |
Manufacturer Product Number | AD8403ARZ100 |
Description | IC DIG POT 100K 24-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 4 Circuit 256 Taps SPI Interface 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8403ARZ100 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Features Cascade Pin |
Part Status Active | Tolerance ±30% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 500ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 24-SOIC |
Number of Circuits 4 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 100k | Resistance - Wiper (Ohms) (Typ) 200 |
Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,64000 € | 8,64 € |
| 10 | 6,74200 € | 67,42 € |
| 31 | 6,17097 € | 191,30 € |
| 124 | 5,67895 € | 704,19 € |
| 279 | 5,46832 € | 1.525,66 € |
| 527 | 5,33361 € | 2.810,81 € |
| 1.023 | 5,21656 € | 5.336,54 € |
| Unit Price without VAT: | 8,64000 € |
|---|---|
| Unit Price with VAT: | 10,28160 € |


