Direct



AD8403AR1 | |
|---|---|
DigiKey Part Number | AD8403AR1-ND |
Manufacturer | |
Manufacturer Product Number | AD8403AR1 |
Description | IC DIG POT 1K 24-SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 1k Ohm 4 Circuit 256 Taps SPI Interface 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8403AR1 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Features Cascade Pin |
Part Status Obsolete | Tolerance ±33% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 700ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 24-SOIC |
Number of Circuits 4 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 1k | Resistance - Wiper (Ohms) (Typ) 200 |
Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8403ARZ1 | Analog Devices Inc. | 673 | AD8403ARZ1-ND | 8,64000 € | Direct |



