


AD8400ARZ10-REEL | |
|---|---|
DigiKey Part Number | AD8400ARZ10-REELTR-ND - Tape & Reel (TR) AD8400ARZ10-REELCT-ND - Cut Tape (CT) AD8400ARZ10-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8400ARZ10-REEL |
Description | IC DGTL POT 10KOHM 256TAP 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 256 Taps SPI Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8400ARZ10-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 500ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,02500 € | 30,25 € |
| 25 | 2,78520 € | 69,63 € |
| 100 | 2,52240 € | 252,24 € |
| 250 | 2,47116 € | 617,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,19377 € | 5.484,43 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |










