8-SOIC EP Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC EP Top
8-SOIC EP

AD8397ARDZ-REEL7

DigiKey Part Number
505-AD8397ARDZ-REEL7TR-ND - Tape & Reel (TR)
505-AD8397ARDZ-REEL7CT-ND - Cut Tape (CT)
505-AD8397ARDZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8397ARDZ-REEL7
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
AD8397ARDZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
53V/µs
Gain Bandwidth Product
35 MHz
-3db Bandwidth
69 MHz
Current - Input Bias
200 pA
Voltage - Input Offset
1 mV
Current - Supply
11mA
Current - Output / Channel
310 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
24 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.329
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,33000 €7,33 €
104,93100 €49,31 €
254,30360 €107,59 €
1003,59450 €359,45 €
2503,24648 €811,62 €
5003,17410 €1.587,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,17410 €3.174,10 €
Manufacturers Standard Package
Unit Price without VAT:7,33000 €
Unit Price with VAT:8,72270 €