
AD8396ACPZ-R7 | |
|---|---|
DigiKey Part Number | AD8396ACPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8396ACPZ-R7 |
Description | IC TRANSCEIVER 2/0 16LFCSP |
Customer Reference | |
Detailed Description | 2/0 Driver 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8396ACPZ-R7 Models |
Category | Voltage - Supply 6V ~ 24V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-WQFN Exposed Pad, CSP |
Type Driver | Supplier Device Package 16-LFCSP (4x4) |
Number of Drivers/Receivers 2/0 | Base Product Number |

