
AD8394AREZ | |
|---|---|
DigiKey Part Number | AD8394AREZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8394AREZ |
Description | IC OP AMP ADSL/ADSL2 20TSSOP |
Customer Reference | |
Detailed Description | 4/0 Driver xDSL 20-TSSOP-EP |
Datasheet | Datasheet |
Category | Number of Drivers/Receivers 4/0 |
Manufacturer Analog Devices Inc. | Voltage - Supply 6V ~ 24V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Type Driver | Supplier Device Package 20-TSSOP-EP |
Protocol xDSL | Base Product Number |

