Differential Amplifier 1 Circuit Differential 16-LFCSP-VQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8390AACPZ-R2

DigiKey Part Number
AD8390AACPZ-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8390AACPZ-R2
Description
IC OPAMP DIFF 1 CIRCUIT 16LFCSP
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 16-LFCSP-VQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD8390AACPZ-R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
10mA
Packaging
Tape & Reel (TR)
Current - Output / Channel
400 mA
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Min)
10 V
Amplifier Type
Voltage - Supply Span (Max)
24 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
300V/µs
Package / Case
16-VQFN Exposed Pad, CSP
-3db Bandwidth
60 MHz
Supplier Device Package
16-LFCSP-VQ (4x4)
Current - Input Bias
4 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types