LCD Driver 48-LFCSP-VQ (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LCD Driver 48-LFCSP-VQ (7x7)
48 LFCSP
Introducing Power by Linear

AD8383ACPZ

DigiKey Part Number
AD8383ACPZ-ND
Manufacturer
Manufacturer Product Number
AD8383ACPZ
Description
IC DRVR DECIMATING LCD 48LFCSP
Customer Reference
Detailed Description
LCD Driver 48-LFCSP-VQ (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD8383ACPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Obsolete
Display Type
LCD
Configuration
-
Interface
Parallel
Digits or Characters
-
Current - Supply
20 mA
Voltage - Supply
9V ~ 18V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad, CSP
Supplier Device Package
48-LFCSP-VQ (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.