Variable Gain Amplifier 1 Circuit Differential 24-LFCSP-VQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8375ACPZ-R7

DigiKey Part Number
AD8375ACPZ-R7TR-ND - Tape & Reel (TR)
AD8375ACPZ-R7CT-ND - Cut Tape (CT)
AD8375ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8375ACPZ-R7
Description
IC VARIABLE GAIN 1 CIRC 24LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Variable Gain Amplifier 1 Circuit Differential 24-LFCSP-VQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD8375ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
5000V/µs
-3db Bandwidth
630 MHz
Current - Input Bias
900 nA
Current - Supply
125mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP-VQ (4x4)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 644
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,52000 €12,52 €
109,89400 €98,94 €
259,23720 €230,93 €
1008,77790 €877,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5007,70714 €11.560,71 €
Manufacturers Standard Package
Unit Price without VAT:12,52000 €
Unit Price with VAT:14,89880 €