



AD8370-EVAL | |
|---|---|
DigiKey Part Number | AD8370-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | AD8370-EVAL |
Description | EVAL BOARD FOR AD8370 |
Customer Reference | |
Detailed Description | AD8370 - 1 - Single Channels per IC Variable Gain Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Channels per IC | 1 - Single | |
Amplifier Type | Variable Gain | |
Output Type | Differential | |
Slew Rate | 5750V/µs | |
-3db Bandwidth | 750MHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | 82mA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 5.5V | |
Utilized IC / Part | AD8370 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

