Direct

AD8367ARU | |
|---|---|
DigiKey Part Number | AD8367ARU-ND |
Manufacturer | |
Manufacturer Product Number | AD8367ARU |
Description | IC VARIABLE GAIN 1 CIRC 14TSSOP |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8367ARU Models |
Category | Current - Supply 26mA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Series | Voltage - Supply Span (Max) 5.5 V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Amplifier Type | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Supplier Device Package 14-TSSOP |
-3db Bandwidth 500 MHz | Base Product Number |
Current - Input Bias 27 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8367ARUZ | Analog Devices Inc. | 333 | 505-AD8367ARUZ-ND | 12,98000 € | Direct |



