
AD8363ACPZ-R2 | |
|---|---|
DigiKey Part Number | 505-AD8363ACPZ-R2TR-ND - Tape & Reel (TR) 505-AD8363ACPZ-R2CT-ND - Cut Tape (CT) 505-AD8363ACPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8363ACPZ-R2 |
Description | NEXT GENERATION RMS TRUPWR DETEC |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 50Hz ~ 6GHz -56dBm ~ 9dBm ±0.5dB 16-WQFN Exposed Pad, CSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Frequency | 50Hz ~ 6GHz | |
RF Type | General Purpose | |
Input Range | -56dBm ~ 9dBm | |
Accuracy | ±0.5dB | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 72 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |


