
AD8362ARUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8362ARUZ-REEL7TR-ND - Tape & Reel (TR) AD8362ARUZ-REEL7CT-ND - Cut Tape (CT) AD8362ARUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8362ARUZ-REEL7 |
Description | IC RF DETECT 50HZ-3.8GHZ 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, GSM, CDMA, TDMA, TETRA 50Hz ~ 3.8GHz -52dBm ~ 8dBm ±0.5dB 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AD8362ARUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50Hz ~ 3.8GHz | |
RF Type | Cellular, GSM, CDMA, TDMA, TETRA | |
Input Range | -52dBm ~ 8dBm | |
Accuracy | ±0.5dB | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 20 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,95000 € | 16,95 € |
| 10 | 14,77600 € | 147,76 € |
| 25 | 14,01920 € | 350,48 € |
| 100 | 12,98130 € | 1.298,13 € |
| 250 | 12,36052 € | 3.090,13 € |
| 500 | 11,92252 € | 5.961,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,51021 € | 11.510,21 € |
| Unit Price without VAT: | 16,95000 € |
|---|---|
| Unit Price with VAT: | 20,17050 € |




