
AD8362-EVALZ | |
|---|---|
DigiKey Part Number | AD8362-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8362-EVALZ |
Description | BOARD EVAL FOR AD8362 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8362 TruePower™ Detector Controller 50Hz ~ 3.8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Detector, CDMA | |
Frequency | 50Hz ~ 3.8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AD8362 | |
Note | - | |
RF Type | - | |
RF Frequency | 50Hz ~ 3.8GHz | |
Function | Detector Controller | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,12000 € | 195,12 € |
| 10 | 194,67300 € | 1.946,73 € |
| Unit Price without VAT: | 195,12000 € |
|---|---|
| Unit Price with VAT: | 232,19280 € |

