
AD8354-EVALZ | |
|---|---|
DigiKey Part Number | AD8354-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8354-EVALZ |
Description | BOARD EVAL FOR AD8354 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8354 - Amplifier 1MHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 1MHz ~ 2.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AD8354 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,72000 € | 136,72 € |
| Unit Price without VAT: | 136,72000 € |
|---|---|
| Unit Price with VAT: | 162,69680 € |


