
AD8353-EVALZ | |
|---|---|
DigiKey Part Number | AD8353-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8353-EVALZ |
Description | BOARD EVAL FOR AD8353ACP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8353 - Amplifier 1MHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD8353 |
Packaging Box | RF Frequency 1MHz ~ 2.7GHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 1MHz ~ 2.7GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,62000 € | 143,62 € |
| Unit Price without VAT: | 143,62000 € |
|---|---|
| Unit Price with VAT: | 170,90780 € |


