Direct



AD8351-EVAL | |
|---|---|
DigiKey Part Number | AD8351-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | AD8351-EVAL |
Description | BOARD EVAL FOR AD8351 |
Customer Reference | |
Detailed Description | AD8351 - Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Amplifier | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AD8351 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Amplifier |


