
AD8350ARMZ20 | |
|---|---|
DigiKey Part Number | AD8350ARMZ20-ND |
Manufacturer | |
Manufacturer Product Number | AD8350ARMZ20 |
Description | IC AMP CELLULAR 0HZ-1GHZ 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular 0Hz ~ 1GHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8350ARMZ20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency | 0Hz ~ 1GHz | |
P1dB | -2.6dBm | |
Gain | 20dB | |
Noise Figure | 5.9dB | |
RF Type | Cellular | |
Voltage - Supply | 5V ~ 10V | |
Current - Supply | 28mA | |
Test Frequency | 250MHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,79000 € | 9,79 € |
| 10 | 7,66300 € | 76,63 € |
| 50 | 6,81060 € | 340,53 € |
| 100 | 6,54680 € | 654,68 € |
| 250 | 6,26836 € | 1.567,09 € |
| 500 | 6,10056 € | 3.050,28 € |
| 1.000 | 5,96241 € | 5.962,41 € |
| Unit Price without VAT: | 9,79000 € |
|---|---|
| Unit Price with VAT: | 11,65010 € |

